Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0402FR500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 5A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-1206HHA2000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 20A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.15 mOhms | ||||
Mfr: SF-1206HHA3000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 30A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1 mOhms | ||||
Mfr: SF-3812TL075TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 0.75A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 256 mOhms | ||||||
Mfr: SF-3812TL200TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 57 mOhms | ||||||
Mfr: SF-3812TL300TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 29 mOhms | ||||||
Mfr: SF-0603FP160-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.6 AMP 32VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 46 mOhms | ||||
Mfr: SF-0603FP250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2.5 AMP 30VDC FA | Not Available Online | SF-0603FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 25.5 mOhms | |||||
Mfr: SF-1206SP400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 14 mOhms | |||||
0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 2.5 A | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 22.5 Ohms | ||||||
Mfr: SF-0603FP0375F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .375A Fast Act Prec 0603 SinglFuse | Not Available Online | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 375 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 480 mOhms | ||||
Mfr: SF-0603FP050F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 500 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 185 mOhms | ||||
Mfr: SF-0603FP300F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 3 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 17.6 mOhms | ||||
Mfr: SF-0603SP600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-2410FP075W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .75 AMP 32VDC FA | Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 50 mOhms | |||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 31 mOhms | |||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | |||||
0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 22.9 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: SF-0402S200M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: SF-0603S300M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 280 mOhms | ||||||
Not Available Online | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 86 VDC | 200 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3 mOhms | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 206.5 mOhms |