Eaton - Surface Mount Fuses
813 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2/1025FA15A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 60VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 60 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA15A | ||||||||
Mfr: TR2/1025FA4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 4A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 27 mOhms | TR2-1025FA4-R | |||||||
Mfr: TR2/1025FA3A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA3A | ||||||||
Mfr: TR2/1025TD4A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 22 mOhms | TR2-1025TD4A | |||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | ||||||
0In Stock | 3216LR | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 1206 (3216 metric) | - 55 C | + 125 C | Reel | TR-3216LR-500MA | |||||||||
Mfr: TR-1145HV1-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6 AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 100 mOhms | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: SCF4030-22-05 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 22 A | Reel | ||||||||||||
Mfr: SCF5432-12-03 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | Reel | ||||||||||||
Mfr: SCF5432-30-05 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | Not Available Online | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
Mfr: SCF4030-12-67 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | Reel | ||||||||||||
Mfr: TR-1245UMFF1-25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 1.25 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 70 mOhms | |||||
Mfr: TR-1245UMFF1-6-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 1.6 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 58 mOhms | |||||
Mfr: SCF4030-15-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 15 A | Reel | ||||||||||||
Mfr: TR-1145HVA3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15AMP 350VAC FA | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 55 C | + 125 C | AEC-Q200 | Reel | 31.5 mOhms | ||||
Mfr: SCF5432-30-04 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 0603 (1608 metric) | Reel | ||||||||||
0In Stock | CC06H | Surface Mount Fuses | 6 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | Reel | 7.6 mOhms | ||||||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.2 mOhms | |||||||
Mfr: CP6125L30A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | Reel | ||||||||||||||||
0In Stock | Reel |