Eaton - Surface Mount Fuses
813 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210HC70-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 70A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 70 A | 100 VDC, 125 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 650 uOhms | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | Reel | 8.8 Ohms | |||||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 1.01 Ohms | ||||||
0In Stock | CC06H | Surface Mount Fuses | 7 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | Reel | 5.6 mOhms | ||||||||
0In Stock | CC06H | Surface Mount Fuses | 8 A | 24 VDC, 32 VDC | 50 A/80 A | 0603 | - 40 C | + 85 C | Reel | 4 mOhms | ||||||||
0In Stock | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 625 mA | 60 VAC | 2410 (6125 metric) | Reel | |||||||||||
Mfr: TR2/1025FA3.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3.5A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 30 mOhms | TR2-1025FA3-5-R | |||||||
Mfr: TR2/1025FA1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 1A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 300 mOhms | TR2-1025FA1-R | |||||||
Mfr: TR1/6125T625-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 6125 625mA TD | 0In Stock | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 625 mA | 125 VAC | 2410 (6125 metric) | Reel | TR1-6125T625-R | |||||||||
Mfr: TR2/1025FA4A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA4A | ||||||||
Mfr: TR2/1025TD250MA TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 4.2 Ohms | TR2-1025TD250MA | |||||||
Mfr: TR2/1025FA15A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 60VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 60 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA15A | ||||||||
Mfr: TR2/1025FA4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 4A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 27 mOhms | TR2-1025FA4-R | |||||||
Mfr: TR2/1025FA3A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA3A | ||||||||
Mfr: TR2/1025TD4A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 22 mOhms | TR2-1025TD4A | |||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | ||||||
0In Stock | 3216LR | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 1206 (3216 metric) | - 55 C | + 125 C | Reel | TR-3216LR-500MA | |||||||||
Mfr: TR-1145HV1-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6 AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 100 mOhms | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: SCF4030-22-05 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 22 A | Reel |