Eaton - Surface Mount Fuses
813 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR/0603FA1-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 0603FA1 CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 0603 (1608 metric) | Reel | TR-0603FA1-T | ||||||||
Mfr: CC06H5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 13 mOhms | ||||||
Mfr: CC06H3.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 21 mOhms | CC06H3-5A-TR | |||||
Mfr: TR2-1025FA15-R TTI: TR2-1025FA15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 50 A 250VAC 60VDC FA BLO | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms | |||||||
Mfr: TR2-1025TD2-5-R TTI: TR2-1025TD2-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5 AMP 25% SLO BLO 125VDC | 0In Stock | 1025TD | Reel | |||||||||||||||
Mfr: TR2-1025TD500-R TTI: TR2-1025TD500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .5 AMP 125VDC SLO BLO | 0In Stock | 1025TD | Reel | |||||||||||||||
0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 119 mOhms | TR/3216FF1.5-R | ||||
Mfr: TR-3216FF7-R TTI: TR-3216FF7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7.0 AMP 32VAC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | TR/3216FF7-R | |||
Mfr: CC12H1A-TR TTI: CC12H1A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 350 mOhms | TR-CC12H1A | ||||
Mfr: TR2-1025FA500-R TTI: TR2-1025FA500-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 0.5 AMP 250VAC 125VDC SLO BLO | Not Available Online | 1025FA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 1.2 Ohms | ||||||||
Mfr: TR-0603FA1-R TTI: TR-0603FA1-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1 AMP 32V FA BLO SMD FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | |||||
Mfr: TR-3216FF500-R TTI: TR-3216FF500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses FUSE BRD MT 500MA 32VAC 63VDC | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 980 mOhms | TR/3216FF500-R | |||
Mfr: TR-0603FA2.5-R TTI: TR-0603FA2.5-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 2.5 AMP 32V FA | Not Available Online | Reel | ||||||||||||||||
0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR/3216FF1-R | ||||
Mfr: TR2-1025TD250-R TTI: TR2-1025TD250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .25 AMP 125VDC SLO BLO | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 4.2 Ohms | |||||||
Mfr: TR-3216FF4-5-R TTI: TR-3216FF4-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4.5 AMP 32V FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 16 mOhms | TR/3216FF4.5-R | |||
Mfr: TR2-1025TD5-R TTI: TR2-1025TD5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 5 AMP 250VAC 125VDC SLO BLO | 0In Stock | 1025TD | Reel | |||||||||||||||
Mfr: TR-3216LV250-R TTI: TR-3216LV250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .25 AMP 125V FA | 0In Stock | 3216LV | Reel | |||||||||||||||
Mfr: TR-3216FF15-R TTI: TR-3216FF15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 15 AMP 24VDC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.1 mOhms | TR/3216FF15-R | |||
Mfr: TR-3216TD10-R TTI: TR-3216TD10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10 AMP 32V SLO BLO | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | |||||
Mfr: TR-0603FA4-R TTI: TR-0603FA4-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4 AMP 32V FA BLO | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | |||||
Mfr: TR-3216FF250-R TTI: TR-3216FF250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .25 AMP 32VAC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR/3216FF250-R | |||
Mfr: TR2-1025TD1.5-R TTI: TR2-1025TD1.5-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 1.5 AMP 250VAC 125VDC SLO BLO | Not Available Online | Reel | ||||||||||||||||
Mfr: TR-3216FF750-R TTI: TR-3216FF750-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .75 AMP 32VAC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR/3216FF750-R | |||
Mfr: TR-3216FF375-R TTI: TR-3216FF375-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .375AMP 32V FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR/3216FF375-R |