Eaton - Surface Mount Fuses
813 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC06H1A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 225 mOhms | ||||||
Mfr: TR/0603FA500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32V .5A Fast Acting | Not Available Online | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: TR2/1025TD3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 33 mOhms | TR2-1025TD3-R | |||||||
Mfr: TR2/1025TD2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 2A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 68 mOhms | TR2-1025TD2-R | ||||||
Not Available Online | CC12M | Specialty Fuses | 20 A | Reel | ||||||||||||||
0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 192 mOhms | ||||||
0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 86 mOhms | ||||||
Mfr: TR-0603HV500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses .5 AMP 63VAC FA | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | ||||||
Mfr: TR-1245UMFT2-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | Not Available Online | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: SCF4030-12-02 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SCF4030-12-03 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-1245UMFF4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: 1025HC50-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 50A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 250 VAC | 60 VDC | 300 A, 600 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.1 mOhms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 8.8 Ohms | ||||||
Mfr: C308F160MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | |||||
Mfr: CB61F5A-TR2 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: CB61F8A-TR2 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 8A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | ||||||||
Mfr: CC12H7A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 11.5 mOhms | |||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 5 mOhms | ||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | ||||||
Mfr: TR-1350HV3-15-R TTI: TR-1350HV3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15 AMP 350 VAC 600 VDC | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 39 mOhms | |||||
Mfr: TR2/1025FA3.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3.5A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 30 mOhms | TR2-1025FA3-5-R | |||||||
Mfr: TR2/1025FA1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 1A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 300 mOhms | TR2-1025FA1-R | |||||||
Mfr: TR1/6125T625-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 6125 625mA TD | 0In Stock | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 625 mA | 125 VAC | 2410 (6125 metric) | Reel | TR1-6125T625-R | |||||||||
Mfr: TR2/1025FA4A TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 50A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | TR2-1025FA4A |