1145HV - Eaton - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1145HV3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 31.5 mOhms | ||||
Mfr: TR-1145HV1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1 AMP 350VAC FA | Not Available Online | 1145HV | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 200 mOhms | ||||
Mfr: TR-1145HV5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 5 AMP 350VAC FA | Not Available Online | 1145HV | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC, 450 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 17.5 mOhms | ||||
Mfr: TR-1145HV1-25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1.25AMP 350VAC FA | Not Available Online | 1145HV | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 160 mOhms | ||||
Mfr: TR-1145HV2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 2 AMP 350VAC FA | Not Available Online | 1145HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 80 mOhms | ||||
Mfr: TR-1145HV1-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6 AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 100 mOhms | ||||
Mfr: TR-1145HV2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5 AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: TR-1145HV4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 4 AMP 350VAC FA | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 125 VDC, 450 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 24.5 mOhms |