C308F - Eaton - Surface Mount Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C308F80MA-TR TTI: C308F80MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 5.1 Ohms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | |||||
Mfr: C308F125MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | ||||
Mfr: C308F200MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 1.01 Ohms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 14.2 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 9.4 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 8.8 Ohms | |||||
Mfr: C308F160MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 14.2 Ohms | |||||
Mfr: C308F100MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 5.1 Ohms | |||||
Mfr: C308F250MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | ||||
Mfr: C308F50MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 9.4 Ohms | ||||
Mfr: C308F160MA-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | Reel | 8.8 Ohms | ||||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 1.01 Ohms | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms |