CC12H - Eaton - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC12H30A-TR TTI: CC12H30A-TR Eaton Electronics Availability: 987.000In StockSurface Mount Fuses 30A 63V High I2t chip fuses | 987.000In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 30 A | 32 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.1 mOhms | ||||||
Mfr: CC12H4A-TR TTI: CC12H4A-TR Eaton Electronics Availability: 3.000In Stock9.000 On Order Expected 15-Jan-27 Surface Mount Fuses 4A TR Chip Fuse | 3.000In Stock9.000 On Order Expected 15-Jan-27 | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 33 mOhms | TR-CC12H4A | ||||
Mfr: CC12H1-5A-TR TTI: CC12H1-5A-TR Bussmann / Eaton Availability: 6.000In StockSurface Mount Fuses 1.5A TR Chip Fuse | 6.000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 218 mOhms | |||||
Mfr: CC12H375MA-TR TTI: CC12H375MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 375mA 63A High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.75 Ohms | ||||||
Mfr: CC12H2A-TR TTI: CC12H2A-TR Eaton Electronics Availability: 0In Stock9.000 On Order Expected Surface Mount Fuses 2A TR Chip Fuse | 0In Stock9.000 On Order Expected | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 100 mOhms | TR-CC12H2A | ||||
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 45 mOhms | TR-CC12H3A | ||||
Mfr: CC12H15A-TR TTI: CC12H15A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 15A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 3 mOhms | |||||
Mfr: CC12H10A-TR TTI: CC12H10A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 10A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 6.5 mOhms | |||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 23 mOhms | TR-CC12H5A | |||||
Mfr: CC12H7A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 11.5 mOhms | |||||
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 15.5 mOhms | |||||
Mfr: CC12H8A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 8A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | |||||
Mfr: CC12H1.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 218 mOhms | CC12H1-5A-TR | ||||
Mfr: CC12H250mA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 63V High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.5 Ohms | ||||||
Mfr: CC12H25A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 25A 63V High I2t chip fuses | Not Available Online | CC12H | Surface Mount Fuses | Medium / Normal Blow | 25 A | 32 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||||
Mfr: CC12H3.5A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 3.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 37 mOhms | CC12H3-5A-TR | ||||
Mfr: CC12H12A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 12A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 4.7 mOhms | |||||
Mfr: CC12H750MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 800 mOhms | |||||
Mfr: CC12H500mA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 500mA 63V High I2t chip fuses | Not Available Online | CC12H | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 980 mOhms | ||||||
Mfr: CC12H2.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 79 mOhms | CC12H2-5A-TR | ||||
Mfr: CC12H20A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 20A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 2 mOhms | |||||
Mfr: CC12H4.5A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 4.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 28 mOhms | CC12H4-5A-TR | ||||
Mfr: CC12H1A-TR TTI: CC12H1A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 350 mOhms | TR-CC12H1A | ||||
Mfr: CC12H3-5A-TR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 3.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 34 mOhms | |||||
Mfr: TR-CC12H1.5A TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 1.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 178 mOhms |
- 1
- 2