Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 73.4 mOhms | |||||
Mfr: 0452004.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
Mfr: 0451.750MRSN TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | ||||
Mfr: 0454.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.200DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .200A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 200 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 049401.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 41 mOhms | ||||
Mfr: 0494005.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9 mOhms | ||||
Mfr: 049402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 22 mOhms | ||||
Mfr: 0494002.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0452007.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||
0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 35 A | 7.24 mm x 4.32 mm | Reel | 13.3 mOhms | ||||||||
Mfr: 044103.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A | Not Available Online | 441 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11.7 mOhms | ||||
Mfr: 0435001.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | ||||
Mfr: 0448.750MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 229 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 17.4 mOhms | |||||
Mfr: 0438003.WRGT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3A 32V 0603 FAST ACTING | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 26.4 mOhms | ||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 9 mOhms | |||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.44 mOhms | |||||
0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.44 mOhms | |||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms | |||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 16.8 mOhms | |||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 58.9 mOhms | |||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 12 mOhms | |||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 10.5 mOhms | |||||||
Mfr: 0448004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.77 mOhms |