Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 12.000In Stock20.000 On Order Expected 07-Apr-27 Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 12.000In Stock20.000 On Order Expected 07-Apr-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 47.500In Stock32.500 On Order Expected Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 47.500In Stock32.500 On Order Expected | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.32 mOhms | |||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 7.500In Stock9.000 On Order Expected 03-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 7.500In Stock9.000 On Order Expected 03-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 1.000In Stock5.000 On Order Expected Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 1.000In Stock5.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10.000In Stock10.000 On Order Expected 10-Feb-27 Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10.000In Stock10.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 75 mOhms | |||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 48.000In Stock42.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 48.000In Stock42.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | |||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 11.000In Stock21.000 On Order Expected Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 11.000In Stock21.000 On Order Expected | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: 0443005.DR TTI: 0443005.DR Littelfuse Availability: 3.000In StockSurface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 | 3.000In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | |||||
Mfr: 045106.3MRL TTI: 045106.3MRL Littelfuse Availability: 4.000In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 4.000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 0452.375MRL TTI: 0452.375MRL Littelfuse Availability: 2.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 2.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||
Mfr: 0451.375MRL TTI: 0451.375MRL Littelfuse Availability: 7.000In Stock8.000 On Order Expected Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 7.000In Stock8.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 454.1 mOhms | |||||
Mfr: 0461002.ER TTI: 0461002.ER Littelfuse Availability: 15.000In StockSurface Mount Fuses 600VAC 2A .045ohms 461 NANO2 | 15.000In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 80 VDC | 60 A | 10.1 mm x 3.12 mm | - 55 C | + 125 C | Reel | 45 mOhms | 481003 | ||||
Mfr: 0454001.MR TTI: 0454001.MR Littelfuse Availability: 3.000In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 3.000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | |||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 16.000In Stock30.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 16.000In Stock30.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 27.000In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 27.000In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0464001.DR TTI: 0464001.DR Littelfuse Availability: 22.500In StockSurface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 | 22.500In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 76.2 mOhms | |||||
Mfr: 0443004.DR TTI: 0443004.DR Littelfuse Availability: 4.500In StockSurface Mount Fuses 250VAC 4A .016ohms 443 NANO2 | 4.500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 1.500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 043702.5WR TTI: 043702.5WR Littelfuse Availability: 9.000In Stock39.000 On Order Expected Surface Mount Fuses 32V FA 1206 2.5A | 9.000In Stock39.000 On Order Expected | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 43 mOhms | |||||
Mfr: 0461.500ER TTI: 0461.500ER Littelfuse Availability: 2.500In StockSurface Mount Fuses 600VAC 0.5A .56ohms 461 NANO2 | 2.500In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 80 VDC | 60 A | 10.1 mm x 3.12 mm | - 55 C | + 125 C | Reel | 560 mOhms | |||||
Mfr: 0157.750DR TTI: 0157.750DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 260C .750A SMF NANO CLIP VFA | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 245.8 mOhms | |||||
Mfr: 0449.500MR TTI: 0449.500MR Littelfuse Availability: 1.000In Stock3.000 On Order Expected 24-Feb-27 Surface Mount Fuses 125VAC 0.5A .7633ohms 449 NANO2 | 1.000In Stock3.000 On Order Expected 24-Feb-27 | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 763.3 mOhms | |||||
Mfr: 0157003.DRT TTI: 0157003.DRT Littelfuse Availability: 1.500In StockSurface Mount Fuses SMF NANO CLIP SB 260V 3A | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 34.2 mOhms | |||||
Mfr: 0470001.DRSNP TTI: 0470001.DRSNP Littelfuse Availability: 3.000In StockSurface Mount Fuses SMD FA 1A | 3.000In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 224.2 mOhms | |||||
Mfr: 0458010.DR TTI: 0458010.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 | 1.500In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 4.65 mOhms |