Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0501010.WRS TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 10A 1206 Low Profile | Not Available Online | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.62 mOhms | |||||
Mfr: 047606.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 26.7 mOhms | |||||
Mfr: 0443.500DRLC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 280VAC 0.5A .6ohms 443LC NANO2 | Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 280 VAC | 50 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 600 mOhms | |||||
Mfr: 043703.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 27 mOhms | |||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | |||||
Mfr: 0476003.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 0438006.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 12 VAC | 24 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 8.6 mOhms | |||
Mfr: 0441003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1508 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 15.8 mOhms | ||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 36 mOhms | |||||
Mfr: 04483.15MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 | Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 701.5 mOhms | ||||
Mfr: 0435001.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 1A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 25.5 mOhms | |||||
Mfr: 0467.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 300 mOhms | ||||
Mfr: 046001.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 117 mOhms | ||||
Mfr: 045203.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | ||||
Mfr: 0435.500KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | ||||
Mfr: 0160003.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 27.6 mOhms | ||||
Mfr: 0440002.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 38.5 mOhms | ||||
Mfr: 044003.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V High I2T 1206 3.5A | Not Available Online | 440 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 18.45 mOhms | ||||
0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.15 mOhms | |||||
Mfr: 0451002.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | ||||
Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 11.2 mOhms | |||||
Mfr: 0448.080MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.47 Ohms |