Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448.200MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A 1.24ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.24 Ohms | ||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | |||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 38.5 mOhms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | |||||
Mfr: 0453015.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 70.1 mOhms | ||||||
Mfr: 0154.750DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 245 mOhms | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 17 mOhms | |||||
Mfr: 0435003.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 3A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 17 mOhms | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | |||||
Mfr: 04641.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 58 mOhms | ||||
Mfr: 043803.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 3.5A | 0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20.5 mOhms | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 15.53 mOhms | ||||
Mfr: 0494005.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 10.5 mOhms | |||||
Mfr: 0452003.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 34 mOhms | ||||
Mfr: 0466004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
Mfr: 0451004.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 0154003.DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 3A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Mfr: 0159.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V .500A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 560 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.7 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 500 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 380 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | |||||
Mfr: 0448.800MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1907ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 190.7 mOhms | ||||
0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 58.9 mOhms | |||||
Not Available Online | 422A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms |