Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | |||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A V/FA SLIM 0402 | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 17 mOhms | ||||
Mfr: 0435005.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms | |||||
Mfr: 0458004.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 32 mOhms | ||||
Mfr: 0466.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | ||||
Mfr: 04371.25WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.25A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 318 mOhms | ||||
Mfr: 0452.500NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | ||||
Mfr: 04371.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 71 mOhms | ||||
Mfr: 015701.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 1.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 93.4 mOhms | ||||
Mfr: 0443003.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .028ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 28 mOhms | ||||
Mfr: 0441004.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 4A | Not Available Online | 441 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 9.7 mOhms | ||||
Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 400 mOhms | |||||||
Mfr: 46206300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 | Not Available Online | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 157 mOhms | ||||
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: 043502.5KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0501012.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 Low Profile | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | |||||
Mfr: 049401.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 41 mOhms | ||||
Mfr: 0451.750NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | ||||
Mfr: 0304.050HR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 12 Ohms | ||||
Mfr: 0443004.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 0476002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
Mfr: 0708100.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 100A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 100 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 430 mOhms | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 116 mOhms |