Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 5.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 5.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | |||||
Mfr: 0452003.MRL TTI: 0452003.MRL Littelfuse Availability: 0In Stock338.000 On Order Expected Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 0In Stock338.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 34 mOhms | |||||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 0In Stock107.000 On Order Expected Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 0In Stock107.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | |||||
Mfr: 0451001.MRL TTI: 0451001.MRL Littelfuse Availability: 0In Stock29.000 On Order Expected Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock29.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 0In Stock173.000 On Order Expected Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock173.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: 0451004.MRL TTI: 0451004.MRL Littelfuse Availability: 0In Stock23.000 On Order Expected Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 0In Stock23.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 0468002.NR TTI: 0468002.NR Littelfuse Availability: 0In Stock65.000 On Order Expected Surface Mount Fuses 2A Slo-Blo | 0In Stock65.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | |||||
Mfr: 0451010.MRL TTI: 0451010.MRL Littelfuse Availability: 0In Stock52.000 On Order Expected Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 | 0In Stock52.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 0In Stock40.000 On Order Expected Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock40.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0466001.NR TTI: 0466001.NR Littelfuse Availability: 0In Stock340.000 On Order Expected Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 0In Stock340.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 75 mOhms | |||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | ||||||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock20.000 On Order Expected 10-Feb-27 Surface Mount Fuses .25 AMP 125VAC VFA | 0In Stock20.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | |||||
Mfr: 0468001.NR TTI: 0468001.NR Littelfuse Availability: 0In Stock825.000 On Order Expected Surface Mount Fuses 1A Slo-Blo | 0In Stock825.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 79 mOhms | |||||
Mfr: 0242.100UR TTI: 0242.100UR Littelfuse Availability: 0In Stock4.500 On Order Expected 10-Feb-27 Surface Mount Fuses 250V .1A | 0In Stock4.500 On Order Expected 10-Feb-27 | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.6 Ohms | |||||
Mfr: 46214000000 TTI: 46214000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .0158ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 15.8 mOhms | ||||||
Mfr: 0448015.MR TTI: 0448015.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 85 VDC | 50 A, 200 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.94 mOhms | |||||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock3.000 On Order Expected 10-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms | |||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125V .375A VFA Slimline | 0In Stock20.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | |||||
0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.3 mOhms | ||||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19.5 mOhms | ||||||
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | ||||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock3.000 On Order Expected 10-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 700 mOhms | 576-154.500T 154.500T | ||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In Stock1.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock1.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | |||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 0In Stock24.000 On Order Expected Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 0In Stock24.000 On Order Expected | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms |