Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0440004.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 4A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 15.53 mOhms | ||||
Mfr: 0451003.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Mfr: 0451015.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.7 mOhms | ||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | |||||
Mfr: 0476010.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | ||||
Mfr: 0437.500WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 908 mOhms | |||
Mfr: 0440.500WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .50AMP 63V HIGH INRUSH | Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 814 mOhms | |||
0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 70 A | 100 VDC | 1 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 740 uOhms | ||||||
Mfr: 0483015.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses TFF CHIP WIA 32V 1206 FA 15A | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||
Mfr: 0438.250WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.218 Ohms | |||
0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.5 mOhms | |||||
Mfr: 0453008.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 21.3 mOhms | |||||
Mfr: 0871200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMD FUSE 200A 75VDC | 0In Stock | 871 | SMD Fuses | Medium / Normal Blow | 200 A | 75 VDC | 1.5 kA | - 55 C | + 100 C | Reel | 240 uOhms | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 267 mOhms | |||||||
Mfr: 0708060.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 930 mOhms | ||||||
Mfr: 46215000000 TTI: 46215000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 12.4 mOhms | ||||
Mfr: 0154.160DRL TTI: 0154.160DRL Littelfuse Availability: 0In StockSurface Mount Fuses 260C .160A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0154.750DRTL TTI: 0154.750DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .750A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | OMNI-BLOK | Reel | 360 mOhms | |||||||
Mfr: 0157.315DR TTI: 0157.315DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO FUSE CLIP VFA RoHS 260C .315A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 315 mA | 125 VAC | 125 VDC | NANO | Reel | ||||||||
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses 0.375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 530 mOhms | ||||
Mfr: 46211600000 TTI: 46211600000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 44.3 mOhms | |||||
Mfr: 0435.375KRHF TTI: 0435.375KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 193 mOhms | ||||
Mfr: 0435004.KRHF TTI: 0435004.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 4A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 46211250000 TTI: 46211250000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 60.2 mOhms |