Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses 0.375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 530 mOhms | ||||
Mfr: 46211250000 TTI: 46211250000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 60.2 mOhms | ||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
Mfr: 0451.200NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 837.2 mOhms | ||||
Mfr: 046602.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 23 mOhms | ||||
Mfr: 04351.75KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||
Mfr: 0443.750DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 0.75A .275ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 280 VAC | 50 A | - 55 C | + 125 C | Reel | 275 mOhms | ||||||
Mfr: 0304.250ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .25A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 46212500000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0278ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 27.8 mOhms | ||||
Mfr: 04611.25ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 1.25A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | TeleLink | - 55 C | + 125 C | Reel | 110 mOhms | |||||
Mfr: 0459.125ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
Mfr: 0460005.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
0In Stock | AEC-Q200 | Reel | |||||||||||||||
Mfr: 04941.25NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 61.5 mOhms | |||||
Mfr: 045101.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 045101.6MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 58 mOhms | ||||
Mfr: 045203.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 0In Stock | 452 | Reel | ||||||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 126.3 mOhms | |||||
Mfr: 0154.080DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .080A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | 125 VDC | NANO | Reel | 4.05 Ohms | |||||||
Mfr: 0154.100DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .100A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0157.630DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .630A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 0453.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453007.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453012.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454008.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 2410 (6125 metric) | Reel |