Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.500MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 304.6 mOhms | |||||
Mfr: 04371.75WRP TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A FA 1206 | 0In Stock | 437 | Surface Mount Fuses | Reel | ||||||||||||||
Mfr: 0453002.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454002.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0452012.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | 452 | Reel | |||||||||||||||
Mfr: 0304.750ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .75A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 270 mOhms | ||||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 75.5 mOhms | |||||||
Mfr: 0154.080DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | 125 VDC | OMNI-BLOK | Reel | |||||||||
Mfr: 0461002.ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 2A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | TeleLink | Reel | |||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 45.5 mOhms | |||||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 39.9 mOhms | |||||||
0In Stock | 469 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VAC | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 26 mOhms | ||||||
Mfr: 0304.500ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .5A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 460 mOhms | ||||||
Mfr: 0494.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 290 mOhms | |||||
Mfr: 04761.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 100 A | NANO2 | - 55 C | + 125 C | Reel | 122 mOhms | |||||
Mfr: 0603TSFV100FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V 1A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4252-000 | ||||||||||||||
Mfr: 0603TSFV125FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SurfaceMnt 65V 1.25A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4253-000 | ||||||||||||||
Mfr: 0603TSFV150FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V 1.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4254-000 | ||||||||||||||
Mfr: 0603TSFV175FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SurfaceMnt 35V 1.75A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4255-000 | ||||||||||||||
Mfr: 0603TSFV200FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4256-000 | ||||||||||||||
Mfr: 0603TSFV250FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4257-000 | ||||||||||||||
Mfr: 0603TSFV350FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4259-000 | ||||||||||||||
Mfr: 0603TSFV500FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4261-000 |