Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04200003UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 2A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | PICO | Reel | 17.2 mOhms | ||||||||
Mfr: 04200007UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 4A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 0453.062NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.250NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.630DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .630A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0453015.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453008.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 04531.25NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.315DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .315A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 315 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 045403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 049403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 18.5 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 12 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 61 mOhms | |||||
Not Available Online | 881f | High Current Fuses | Fast Blow | 60 A | 115 VDC | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | ||||||||
Mfr: 01543.15DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0494004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13 mOhms | ||||
Mfr: 0451.400MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 423.3 mOhms | ||||
Mfr: 0451.160MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 0451.250MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 576.5 mOhms | ||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 437 | Reel | |||||||||||||||
Mfr: 015401.5DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 1.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | Reel | ||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 880 mOhms | ||||||
Mfr: 046801.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5A Slo-Blo | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 1206 (3216 metric) | Reel | |||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 166 mOhms |