Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.400NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 423.3 mOhms | |||||
Mfr: 015402.5DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0157.400DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 125 VAC | NANO | Reel | ||||||||||
Mfr: 01541.25DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 1.25A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 72 VAC | 60 VDC | NANO | Reel | |||||||||
Mfr: 04511.25NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0451.200MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 837.2 mOhms | |||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 224.2 mOhms | ||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 100.4 mOhms | ||||||
Mfr: 0603TSFV300FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4258-000 | ||||||||||||||
0In Stock | 494 | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||||
Mfr: 015701.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 1.6A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 125 VAC | NANO | Reel | ||||||||||
Mfr: 0451.100MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 3.1 Ohms | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 1206 (3216 metric) | Reel | |||||||||||
0In Stock | 427 | Fast Blow | 5 A | 14 VDC | 1206 (3216 metric) | Reel | ||||||||||||
Mfr: 015403.5DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | OMNI-BLOK | Reel | 22.4 mOhms | ||||||||
Mfr: 0154.400DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 72 VAC | 60 VDC | NANO | Reel | |||||||||
Mfr: 0157.160DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .160A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 125 VAC | NANO | Reel | ||||||||||
Mfr: 0454012.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 045301.6NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0428.050ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses NANO FUSE | Not Available Online | Reel | ||||||||||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | ||||||||||||
Mfr: 0460.750ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 497 mOhms | |||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11.5 mOhms | ||||||
Mfr: 043503.5KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel |