Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603TSFV150FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V 1.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4254-000 | ||||||||||||||
Mfr: 0603TSFV175FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SurfaceMnt 35V 1.75A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4255-000 | ||||||||||||||
Mfr: 0603TSFV200FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4256-000 | ||||||||||||||
Mfr: 0603TSFV250FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4257-000 | ||||||||||||||
Mfr: 0603TSFV350FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4259-000 | ||||||||||||||
Mfr: 0603TSFV500FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4261-000 | ||||||||||||||
Mfr: 0304.050ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .05A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 12 Ohms | ||||||
Mfr: 016003.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3.5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | NANO | - 55 C | + 125 C | Reel | 19.9 mOhms | ||||||
Mfr: 045401.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.630NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.200NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.100NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454007.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 045301.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 04351.75KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: 0466002.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 2A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 0451.080NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
Mfr: 046703.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13.9 mOhms | |||||
Mfr: 0469002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1206 SB 2A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 166 mOhms | ||||||
Mfr: 04200006UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 3.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 250 VAC | PICO | Reel | ||||||||||
Mfr: 0157.080DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .080A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | NANO | Reel | ||||||||||
Mfr: 0453010.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0494.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 04941.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 40.5 mOhms | ||||||
Mfr: 04511.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms |