Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | ||||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock3.000 On Order Expected 10-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 700 mOhms | 576-154.500T 154.500T | ||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In Stock1.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock1.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | |||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 0In Stock24.000 On Order Expected Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 0In Stock24.000 On Order Expected | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms | |||||
Mfr: 0494.500NRHF TTI: 0494.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
Mfr: 0154007.DRT TTI: 0154007.DRT Littelfuse Availability: 0In Stock1.500 On Order Expected 02-Dec-26 Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A | 0In Stock1.500 On Order Expected 02-Dec-26 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | |||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 270 mOhms | ||||||
Mfr: 015402.5DRT TTI: 015402.5DRT Littelfuse Availability: 0In Stock7.500 On Order Expected Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T | 0In Stock7.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0467.500NRHF TTI: 0467.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
Mfr: 0154003.DRTL TTI: 0154003.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 34 mOhms | |||||
Mfr: 0452.375MRSN TTI: 0452.375MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||
Mfr: 0441005.WRA TTI: 0441005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 0603 (1508 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 7.3 mOhms | |||||
Mfr: 040701.5WR TTI: 040701.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 180 mOhms | ||||||
Mfr: 0437008.WRA TTI: 0437008.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 35V FA SMD 8A AECQ | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 8 mOhms | ||||
0In Stock | 458 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 27 mOhms | ||||||
Mfr: 0467002.NRHF TTI: 0467002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 2A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | |||||
Mfr: 0448010.MR TTI: 0448010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .007ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7 mOhms | |||||
Mfr: 0468002.NRHF TTI: 0468002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | |||||
Mfr: 0449001.MR TTI: 0449001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 251.6 mOhms | |||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 72 mOhms | ||||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 8.9 mOhms | ||||||
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms |