Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | Fast Blow | 15 A | 28 VDC | - 10 C | + 65 C | Reel | |||||||||||
0In Stock | SMD Fuses | Fast Blow | 15 A | 40 VDC | - 10 C | + 65 C | Reel | |||||||||||
0In Stock | SMD Fuses | 3.15 A | 277 VAC | NANO2 | ||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17 mOhms | ||||||
Mfr: 0448.400MR TTI: 0448.400MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 489.5 mOhms | |||||
Mfr: 048501.5DR TTI: 048501.5DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.5A .123ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 123 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 5.6 mOhms | ||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 395 mOhms | ||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 128 mOhms | ||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||||
Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | ||||||||||||
Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | NANO | |||||||||||
Not Available Online | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | |||||||
Mfr: 0203001.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 1A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 75.5 mOhms | |||||
Mfr: 0451007.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 045101.6MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 58 mOhms | |||||
Mfr: 0452001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 225 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 837.2 mOhms | ||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 1206 (3216 metric) | |||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Mfr: 0603SFS250F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Fast Acting 2.5A | Not Available Online | 0603SFS | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 0603 (1608 metric) | Reel | RF0341-000 | |||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 0603 (1608 metric) |