Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 93 mOhms | |||||||
Mfr: 0402SFF400F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 4Ar 24V 35Ai .014 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 4 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | C99830-000 | ||||||
Mfr: 1206SFF600FM/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 6 A | 24 VDC | 1206 (3216 metric) | Reel | F22822-000 | |||||||||
Mfr: 0402SFF075F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .75Ar 24V 35Ai .21 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 750 mA | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | E25420-000 | ||||||
Mfr: 0603SFF100F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1Ar 32V 50Ai .131 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | C65342-000 | ||||||
Mfr: 1206SFF200F/63-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 2Ar 63V 50Ai .05 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | E63843-000 | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||||
Mfr: 0603SFF350F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3.5Ar 32V 35Ai .024 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | C18343-000 | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 62.5 mOhms | ||||||
Mfr: 0603SFF500F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 5Ar 32V 35Ai .013 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | F21397-000 | ||||||
Mfr: 0430001.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 97 mOhms | |||||
Mfr: 0451001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0434.375NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .375A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 265 mOhms | |||||
Mfr: 0430002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 2A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 39 mOhms | |||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | ||||||||||
Mfr: 0433.750NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 137 mOhms | |||||
Mfr: 043403.5NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3.5A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | |||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | ||||||||||
Mfr: 0429.750WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 750 mA | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
Mfr: 0203.500URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .5A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 433 mOhms | ||||||
Mfr: 043302.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30.65 mOhms | |||||
Mfr: 0455001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 455 NANO2 | Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0202002.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 46.9 mOhms | ||||||
Mfr: 045106.3MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | NANO |