Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0468002.NR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses 2A Slo-Blo | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 32.4 mOhms | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | Cut Tape | 16 mOhms | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 304.6 mOhms | ||||||
Mfr: 2410SFV1.25FM/125-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.25A .07 2410SFV NANO2 | Not Available Online | SFV | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 70 mOhms | RF1941-000 | ||||
Mfr: 2410SFV2.50FM/125-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 2.5A .031 2410SFV NANO2 | Not Available Online | SFV | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | RF1944-000 | |||||||
Mfr: 2410SFV3.15FM/125-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.15A .0232 2410SFV NANO2 | Not Available Online | SFV | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | RF1946-000 | |||||||
Mfr: 2410SFV3.50FM/125-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.5A .022 2410SFV NANO2 | Not Available Online | SFV | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | RF1947-000 | |||||||
Not Available Online | 433 | |||||||||||||||||
Not Available Online | 494 | 1 A | 50 A | - 55 C | + 90 C | 78 mOhms | ||||||||||||
Not Available Online | 494 | 1.75 A | 35 A | - 55 C | + 90 C | 40.5 mOhms | ||||||||||||
Mfr: 04000026NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5A 5V | Not Available Online | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 5 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 95 mOhms | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 14.8 mOhms | ||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 437 | |||||||||||||||||
Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | NANO | - 55 C | + 125 C | Cut Tape | 153 mOhms | |||||||
Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 1206 (3216 metric) | Cut Tape | |||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 4 A | 24 VAC | 24 VDC | 1206 (3216 metric) | Reel | ||||||||||
Mfr: 1206SFS800F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Slow Blow | Not Available Online | 1206SFS | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9 mOhms | F88154-000 | |||||
Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 50 A | PICO | |||||||||||
Mfr: 0451.750MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | |||||
Mfr: 045103.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 20 mOhms |