Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 1206 (3216 metric) | |||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 1206 (3216 metric) | |||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 1206 (3216 metric) | |||||||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 32.7 mOhms | |||||||
Not Available Online | 433 | |||||||||||||||||
Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 880 mOhms | ||||||||
Mfr: 0434.750NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .75A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | Reel | ||||||||
Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | TeleLink | Reel | |||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 1206 (3216 metric) | |||||||||||
Mfr: 0603SFS350F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Fast Acting 3.5A | Not Available Online | 0603SFS | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | Reel | RF0345-000 | |||||||||
Mfr: 1206SFH100F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 10Amps DC H-Current ELFuse | Not Available Online | 1206SFH | Surface Mount Fuses | 10 A | 24 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | RF1585-000 | ||||||
Mfr: 1206SFH150F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 12Amps DC H-Current ELFuse | Not Available Online | 1206SFH | Surface Mount Fuses | 15 A | 24 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5 mOhms | RF1587-000 | ||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 2.5 A | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | ||||||||||
Mfr: 0202001.URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 1A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 119 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | NANO | |||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 4.05 Ohms | ||||||
Not Available Online | 456 | Surface Mount Fuses | Fast Blow | 20 A | 100 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 2.3 mOhms | |||||||
Mfr: 1206SFV2.50FM/065-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V 2.5A Fast Act Chip Fuses | Not Available Online | SFV | Reel | RF4316-000 | ||||||||||||||
Mfr: 1206SFV3.15FM/065-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SurfaceMnt 65V 3.15A Fast Act Chip Fuses | Not Available Online | SFV | Reel | RF4318-000 | ||||||||||||||
Mfr: 1206SFV8.00FM/032-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 32V 8A Fast Act Chip Fuses | Not Available Online | SFV | Reel | RF4324-000 | ||||||||||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 56 mOhms | |||||||
Mfr: 0154.375DRT. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0501015.WR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2.5 mOhms | ||||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 73 mOhms | ||||||
Not Available Online |