Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0470.500DRSNP TTI: 0470.500DRSNP Littelfuse Availability: 0In StockSurface Mount Fuses SMD FA 0.5A | 0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 545.5 mOhms | ||||
Mfr: 0466.500NRHF TTI: 0466.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 248 mOhms | ||||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 174 mOhms | |||||
Mfr: 0422.750MRA TTI: 0422.750MRA Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | ||||
Mfr: 04431.25ERE TTI: 04431.25ERE Littelfuse Availability: 0In StockSurface Mount Fuses 1.250 AMP 125V .10 OHMS | 0In Stock | 443E | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 250 VDC | 200 A, 200 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 0In Stock120.000 On Order Expected Surface Mount Fuses 63V .75A VFA Slimline | 0In Stock120.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | ||||
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 565 mOhms | |||||
Mfr: 0154.375DRT TTI: 0154.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 13.3 mOhms | |||||
Mfr: 0154.500DR TTI: 0154.500DR Littelfuse Availability: 0In Stock6.000 On Order Expected 24-Feb-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 | 0In Stock6.000 On Order Expected 24-Feb-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 420 mOhms | ||||
Mfr: 0157001.DRT TTI: 0157001.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 224.5 mOhms | ||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 49 mOhms | ||||
Mfr: 0443.500DR TTI: 0443.500DR Littelfuse Availability: 0In Stock1.500 On Order Expected 22-Sep-27 Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 | 0In Stock1.500 On Order Expected 22-Sep-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 600 mOhms | ||||
Mfr: 0154004.DRTL TTI: 0154004.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 4A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | |||||
Mfr: 0452002.NRL TTI: 0452002.NRL Littelfuse Availability: 0In Stock5.000 On Order Expected 11-Nov-26 Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock5.000 On Order Expected 11-Nov-26 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | ||||
Mfr: 0435002.KRHF TTI: 0435002.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 2A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 046801.5NRHF TTI: 046801.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 44 mOhms | ||||
Mfr: 0449.750MR TTI: 0449.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 408 mOhms | ||||
Mfr: 0476003.MR TTI: 0476003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 0422005.MRA TTI: 0422005.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 5 AMP 250V AUTOC FA | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | ||||
Mfr: 0453005.MR TTI: 0453005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | ||||
Mfr: 015401.5DR TTI: 015401.5DR Littelfuse Availability: 0In Stock1.500 On Order Expected 17-Feb-27 Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 | 0In Stock1.500 On Order Expected 17-Feb-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 63 mOhms |