154 - Littelfuse - Surface Mount Fuses
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154003.DRT TTI: 0154003.DRT Littelfuse Availability: 16.500In Stock37.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 16.500In Stock37.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 34 mOhms | 576-154003T 154003T | ||||
Mfr: 0154002.DRT TTI: 0154002.DRT Littelfuse Availability: 28.500In Stock42.000 On Order Expected Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW | 28.500In Stock42.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | 576-154002T 154002T | ||||
Mfr: 0154004.DRT TTI: 0154004.DRT Littelfuse Availability: 15.000In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T | 15.000In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 0154010.DR TTI: 0154010.DR Littelfuse Availability: 33.000In Stock54.000 On Order Expected Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 | 33.000In Stock54.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 0154005.DRT TTI: 0154005.DRT Littelfuse Availability: 42.000In Stock52.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 42.000In Stock52.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | 576-154005T 154005T | ||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 34.500In Stock57.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 34.500In Stock57.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 153 mOhms | |||||
Mfr: 0154003.DR TTI: 0154003.DR Littelfuse Availability: 13.500In Stock10.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 13.500In Stock10.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | |||||
Mfr: 0154001.DRT TTI: 0154001.DRT Littelfuse Availability: 6.000In Stock48.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 6.000In Stock48.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 225 mOhms | 154001T | ||||
Mfr: 0154004.DR TTI: 0154004.DR Littelfuse Availability: 12.000In Stock33.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 12.000In Stock33.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 16 mOhms | 576-154004 154004 | ||||
Mfr: 0154002.DR TTI: 0154002.DR Littelfuse Availability: 1.500In Stock37.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 | 1.500In Stock37.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | |||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 7.500In Stock9.000 On Order Expected 03-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 7.500In Stock9.000 On Order Expected 03-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 27.000In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 27.000In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 1.500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock3.000 On Order Expected 10-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 700 mOhms | 576-154.500T 154.500T | ||||
Mfr: 0154007.DRT TTI: 0154007.DRT Littelfuse Availability: 0In Stock1.500 On Order Expected 02-Dec-26 Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A | 0In Stock1.500 On Order Expected 02-Dec-26 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | |||||
Mfr: 015402.5DRT TTI: 015402.5DRT Littelfuse Availability: 0In Stock7.500 On Order Expected Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T | 0In Stock7.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0154.250DRL TTI: 0154.250DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .250A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | |||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 610 mOhms | |||||
Mfr: 015401.5DRT TTI: 015401.5DRT Littelfuse Availability: 0In Stock7.500 On Order Expected Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T | 0In Stock7.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 93 mOhms | 576-15401.5T 15401.5T | ||||
Mfr: 015406.3DR TTI: 015406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 0154.125DR TTI: 0154.125DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 015402.5DR TTI: 015402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 28.6 mOhms | |||||
Mfr: 0154.250DR TTI: 0154.250DR Littelfuse Availability: 0In Stock4.500 On Order Expected 24-Mar-27 Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 | 0In Stock4.500 On Order Expected 24-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.05 Ohms | |||||
Mfr: 0154005.DRTL TTI: 0154005.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: 0154003.DRTL TTI: 0154003.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 34 mOhms |