408 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 27 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 13 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 116 mOhms | |||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 260 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 65 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 10.5 mOhms | |||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 18 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 52 mOhms | |||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 30 mOhms |