415 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 267 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 91 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 54 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 25 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 400 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 125 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 40 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 16.8 Ohms |