420 - Littelfuse - Surface Mount Fuses
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04200001UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 1A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 35 A | 7.24 mm x 4.32 mm | Reel | 280 mOhms | |||||||
0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 35 A | 7.24 mm x 4.32 mm | Reel | 13.3 mOhms | ||||||||
Mfr: 04200002UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 1.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 04200003UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 2A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | PICO | Reel | 17.2 mOhms | ||||||||
Mfr: 04200007UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 4A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 04200006UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 3.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 04200004UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 2.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 04200005UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 3A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | PICO | Reel | |||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 2410 (6125 metric) | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | PICO | |||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | PICO |
- 1
- 2