430 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04301.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A SB 1206 SMF | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1.75 A | 63 VAC | 63 VDC | 1206 (3216 metric) | Reel | ||||||||
Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 043001.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.5A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 56 mOhms | ||||
Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | 250 mOhms | ||||||||
Mfr: 0430003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 20 mOhms | ||||
Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | Reel | ||||||||
Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A | 1206 (3216 metric) | |||||||||
Mfr: 0430001.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 97 mOhms | ||||
Mfr: 0430002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 2A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 39 mOhms |