433 - Littelfuse - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0433002.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 2A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 39.75 mOhms | ||||
Mfr: 0433.500NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 240.5 mOhms | ||||
Mfr: 0433.250NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .25A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 625 mOhms | ||||
Mfr: 04331.75NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 50 mOhms | ||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | |||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 0433.125NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .125A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.45 Ohms | ||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | ||||||||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 043301.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 62.5 mOhms | ||||
Mfr: 0433005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 11 mOhms | ||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 1206 (3216 metric) | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 938 mOhms | ||||||
Mfr: 0433.750NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 137 mOhms | ||||
Mfr: 043302.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30.65 mOhms | ||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 04331.25NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.25A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 625 mOhms | ||||
Mfr: 0433001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 99.5 mOhms | ||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) |
- 1
- 2