708 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0708080.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 80A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 80 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 640 mOhms | ||||||
Mfr: 0708100.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 100A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 100 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 430 mOhms | ||||||
Mfr: 0708175.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 175A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 175 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 290 mOhms | ||||||
Mfr: 0708125.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 125 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 375 mOhms | ||||||
Mfr: 0708070.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 70A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 70 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 725 mOhms | ||||||
Mfr: 0708060.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 930 mOhms | ||||||
Mfr: 0708200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 200A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 200 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 250 uOhms | ||||||
Mfr: 0708150.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 150A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 150 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 330 mOhms | ||||||
Mfr: 0708090.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 90A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 90 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 585 mOhms |