885 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0885002.DR TTI: 0885002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 32.2 mOhms | ||||
Mfr: 0885001.DR TTI: 0885001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1A .078ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 78 mOhms | ||||
Mfr: 08851.25DR TTI: 08851.25DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 500 VDC | 100 A | NANO2 | - 40 C | + 85 C | Reel | 63 mOhms | ||||
0In Stock | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 15.2 mOhms | |||||
0In Stock | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 11.9 mOhms | |||||
Mfr: 08853.15DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 | Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 19.6 mOhms | ||||
Mfr: 088501.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 47.3 mOhms | ||||
Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 26.7 mOhms |