R202 - Littelfuse - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 2.45 Ohms | ||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 119 mOhms | ||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 32.7 mOhms |