Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3403.0169.24 TTI: 3403.0169.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 2A 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3403.0171.11 TTI: 3403.0171.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 200In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3413.0328.22 TTI: 3413.0328.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 5.5 mOhms | ||||
Mfr: 3403.0172.24 TTI: 3403.0172.24 Schurter Availability: 14.000In StockSurface Mount Fuses UMT 250 4A 277V Slow | 14.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3413.0326.22 TTI: 3413.0326.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 7A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 8.7 mOhms | ||||
Mfr: 3403.0161.24 TTI: 3403.0161.24 Schurter Availability: 2.000In StockSurface Mount Fuses UMT 250 315mA 277V Slow | 2.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0174.11 TTI: 3403.0174.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 FUSE 6.3A T | 200In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.0006.22 TTI: 3404.0006.22 Schurter Availability: 12.750In StockSurface Mount Fuses OMF 125 FUSE 250mA F | 12.750In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0165.24 TTI: 3403.0165.24 Schurter Availability: 10.000In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 10.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3413.0008.22 TTI: 3413.0008.22 Schurter Availability: 1.000In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 1.000In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 510 mOhms | ||||
Mfr: 3403.0163.11 TTI: 3403.0163.11 Schurter Availability: 1.800In StockSurface Mount Fuses High Breaking 3 x 10.1 mm, Time-Lag T, 0.6 A2 sec, 500 mA, 250 VAC, 125 VDC | 1.800In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.2416.11 TTI: 3404.2416.11 Schurter Availability: 1.800In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T | 1.800In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7010.9960.63 TTI: 7010.9960.63 Schurter Availability: 400In StockSurface Mount Fuses MSB FUSE T 750MA | 400In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 200 mOhms | ||||
Mfr: 3403.0273.23 TTI: 3403.0273.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 800mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3402.0040.22 TTI: 3402.0040.22 Schurter Availability: 4.500In StockSurface Mount Fuses OMF 63V 10A | 4.500In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
200In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3413.0213.22 TTI: 3413.0213.22 Schurter Availability: 1.000In Stock6.000 On Order Expected Surface Mount Fuses USI 1206 FUSE 500mAF | 1.000In Stock6.000 On Order Expected | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 400 mOhms | ||||
Mfr: 3403.0266.23 TTI: 3403.0266.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 160mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
200In Stock | OMF 250 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||||
3.000In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 0001.2713.22 TTI: 0001.2713.22 Schurter Availability: 1.000In StockSurface Mount Fuses SMD-SPT FUSE 8A T | 1.000In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel |