Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0002.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206, 50mA 125VAC,63VDC | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 50 mA | 125 VAC | 63 VDC | 10 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 8.35 Ohms | ||||
Mfr: 3404.0110.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMT 125 FUSEHOLDER 250MA T | 0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3403.0269.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 315mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 315 mA | 277 VAC | 250 VDC | 1.5 kA | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3405.0167.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC | Not Available Online | UMF 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 5.3 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 140 C | 8.45 mOhms | ||||||||
Mfr: 3422.0048.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.15A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0046.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 750mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0043.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 350mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 350 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 630mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0007.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 400mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 50 A, 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Bulk | ||||||
Mfr: 3404.2415.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 800mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0218.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.6A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 50 mOhms | ||||
Mfr: 3413.0224.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3410.0031.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 98.7 mOhms | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel |