Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.5610.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 200mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 200 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.2713.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 8A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2716.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT FUSE 16A T | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.0048.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125 FUSE 3.15A F | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3404.2314.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125 FUSE WITH HOLDER 3A F | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 0034.5618.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1.25A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 7010.9966.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB 3,50A / TR-GE | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | |||||
Mfr: 3402.0003.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 63mA | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 120 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 63 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 90 A | 80 VDC | 2 kA, 3 kA | 11.4 mm x 10.2 mm | - 55 C | + 125 C | Reel | 810 uOhms | |||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 80 VDC | 2 kA, 3 kA | 11.4 mm x 10.2 mm | - 55 C | + 125 C | Reel | 740 uOhms | |||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 2 A | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | |||||||||
0In Stock | USL 0603 | Chip Fuses | Fast Blow | 35 mA | 50 A | Reel | 7.3 Ohms | ||||||||||
Mfr: 3413.0334.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1 mOhms | |||||
Mfr: 3413.0328.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 10A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0332.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 25A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 510 mOhms | ||||
Mfr: 3405.0166.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 1A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 200 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||||
Mfr: 3422.0012.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.2347.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 1.5A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0044.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 375mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk |