Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3422.0009.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | |||||
Mfr: 7010.9913.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MONT 5A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 8 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
Mfr: 3410.0036.02 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 2.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 29.5 mOhms | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 20 mOhms | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 7 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 85 mOhms | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 125 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3404.2411.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2413.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 500mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2418.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.6A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0220.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 22.5 mOhms | ||||
Mfr: 3414.0114.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 750MA | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 3404.2326.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMZ 125 FUSE 2A T | Not Available Online | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3405.0163.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 500mA F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 125 VDC | 200 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3422.0045.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 500mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk |