Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 13 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 0034.5613.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 400mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5615.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 630mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5708.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FTT 5X20 315MA | 0In Stock | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 3404.0020.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMF 125 FUSE 8A F | 0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 0001.2712.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 6.3A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3413.0216.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 85 mOhms | ||||
Mfr: 3413.0217.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.25AF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 65 mOhms | ||||
Mfr: 3414.0123.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 4A | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 3414.0115.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 1A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | |||||
Mfr: 7010.9915.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MNT FUSE 10A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 10 A | 65 VAC | 65 VDC | 300 A, 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 7010.9917.03 TTI: Not Assigned Schurter Availability: 0In StockCut Tape Surface Mount Fuses MKF SURFACE MNT FUSE 15A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 300 A | 7 mm x 2.54 mm | Cut Tape | |||||||
Mfr: 3404.2412.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 400mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 400 mA | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3403.0160.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 250MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3413.0010.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 63 VDC | 10 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 255 mOhms | ||||
Mfr: 3405.0175.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 8A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 8 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.2417.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2417.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3405.0171.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 3.15A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7.5 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock |