Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0333.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.3 mOhms | |||||
Not Available Online | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3403.0268.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 250mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 250 VDC | 1.5 kA | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3403.0284.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 10A T FUSE | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 8.1 mOhms | |||||||
Mfr: 3405.0170.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 3403.0277.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0278.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2.5A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0276.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 1.6 A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0271.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 500mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0267.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 200mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 200 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.2466.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1AF | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 1 A | 250 VAC | 125 VDC | 100 A, 100 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | ||||||
0In Stock | UST 1206 | Surface Mount Fuses | 10 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | MKT | Surface Mount Fuses | 12 A | 65 VAC | 65 VDC | 7 mm x 2.54 mm | - 55 C | + 85 C | |||||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 0034.5625.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-FST 6.3A FUSE | Not Available Online | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 63 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 6.3 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3402.0006.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 250mA | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
Mfr: 7010.9906.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MOUNT 1A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A, 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 56 mOhms | |||||
Mfr: 3402.0040.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63 FUSE 10A F | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel |