Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 0034.5614.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 500mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5616.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 800mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 7010.9513.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKT FUSE 125V 2A | 0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2.54 mm | Reel | |||||||
0In Stock | |||||||||||||||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | ||||||||
Mfr: 3413.0212.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 400mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3405.0175.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 8A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 8 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: 3405.0169.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3403.0286.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H 16A T FUSE | Not Available Online | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 500 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0288.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 25A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 25 A | 125 VAC | 72 VDC | 500 A, 500 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0270.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 400mA T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 21.5 mOhms | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | 750 mA | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 13 mOhms | |||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 8.7 mOhms | |||||
Mfr: 3403.0273.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 800mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0266.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 160mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0276.23 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1.6 A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: 3413.0512.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USN 1206 FUSE 12A | 0In Stock | USN 1206 | Surface Mount Glass Fuses | Medium / Normal Blow | 12 A | 32 VDC | 80 A, 170 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 2 mOhms | |||||
Mfr: 3422.0013.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 0034.5611.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 250mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk |