Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0289.11 TTI: 3403.0289.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H 30A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 30 A | 250 VAC | 72 VDC | 100 A | 5.3 mm x 16 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 95 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9 mOhms | |||||
Mfr: 7010.9968.63 TTI: 7010.9968.63 Schurter Availability: 0In StockSurface Mount Fuses MSB 5A/TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3413.0331.22 TTI: 3413.0331.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 20A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.7 mOhms | ||||
Mfr: 3403.0290.11 TTI: 3403.0290.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 40A 125 VAC 72VDC | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 40 A | 125 VAC | 72 VDC | 500 A, 500 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 3403.0274.23 TTI: 3403.0274.23 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3413.0219.24 TTI: 3413.0219.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3404.0017.11 TTI: 3404.0017.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 5A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0167.11 TTI: 3403.0167.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 7010.9965.63 TTI: 7010.9965.63 Schurter Availability: 0In StockSurface Mount Fuses MSB fuse 3,15A Time-Lag T | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 95 mOhms | |||||
Mfr: 0034.5629.11 TTI: 0034.5629.11 Schurter Availability: 0In StockSurface Mount Fuses D-FST 5X20 16A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5626.22 TTI: 0034.5626.22 Schurter Availability: 0In Stock1.000 On Order Expected 01-Mar-27 Surface Mount Fuses SMD-FST 5X20 8A FUSE | 0In Stock1.000 On Order Expected 01-Mar-27 | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 80 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3410.0037.02 TTI: 3410.0037.02 Schurter Availability: 0In Stock1.500 On Order Expected 29-Dec-26 Surface Mount Fuses MGA 125V 3A | 0In Stock1.500 On Order Expected 29-Dec-26 | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 24.1 mOhms | ||||
Mfr: 3403.0169.11 TTI: 3403.0169.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 2A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.0045.11 TTI: 3404.0045.11 Schurter Availability: 0In StockSurface Mount Fuses SMF OMF 125V 500MA | 0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3404.2416.22 TTI: 3404.2416.22 Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3404.0112.11 TTI: 3404.0112.11 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 500mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel |