Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3422.0005.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 160mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2347.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 1.5A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
Mfr: 3410.0031.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 0034.5606.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 80mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2.54 mm | Reel | ||||||||
Mfr: 0034.5604.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 50mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 50 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3402.0005.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 160mA | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 361 mOhms | |||||
Mfr: 3404.2413.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 500mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | |||||||
Mfr: 3413.0220.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3414.0120.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 2.5A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0034.5719.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FTT 5X20 4A FUSE | 0In Stock | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 35 A | 5 mm x 20 mm | Bulk | ||||||||
Mfr: 0034.5617.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 0034.5705.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FTT 5X20 0.16A | 0In Stock | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3410.0033.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel |