Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0009.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 63 VDC | 100 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0010.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 63 VDC | 100 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 4 A | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 20 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Not Available Online | HCF | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 200 A | - 50 C | + 125 C | 14.2 mOhms | |||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0267.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 200mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 200 mA | 277 VAC | 250 VDC | 1.5 kA | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.2467.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.25A F | Not Available Online | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0269.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 315mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 315 mA | 277 VAC | 250 VDC | 1.5 kA | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | |||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 7.5 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 140 C | 6.1 mOhms | ||||||||
Mfr: 3422.0006.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 250mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0009.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0003.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 63mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0016.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 4A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2312.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 2A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0005.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 160mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2347.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 1.5A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
Mfr: 3410.0031.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 0034.5606.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 80mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2.54 mm | Reel |