Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.5609.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 160mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.5610.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 200mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 200 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.5624.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Not Available Online | |||||||||||||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | |||||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3404.2321.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 375mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3404.2322.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 500mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2322.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 500mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2325.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1.5A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Bulk | |||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3422.0007.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 400mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3404.0113.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMT 125 750mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
Mfr: 3410.0021.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 200mA | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3410.0036.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 2.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
Mfr: 0034.5605.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 63mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 63 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel |