Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 200 A, 1 kA | 8 mm x 5 mm | - 50 C | + 125 C | 8.2 mOhms | |||||||
Mfr: 3405.0178.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 Fuse F 15A | 0In Stock | UMF 250 | ||||||||||||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 8 A | 250 VAC | 125 VDC | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||||
Mfr: 3404.2468.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.6A F | 0In Stock | UMK 250 | Reel | |||||||||||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: 3413.002.12 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206, 50mA 125VAC,63VDC,18 cm R | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 50 mA | 125 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 8.35 Ohms | 3413.0002.12 | |||||
Mfr: 3404.2322.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 500mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2324.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3404.2324.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2324.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2325.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1.5A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||||
Mfr: 3422.0014.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3422.0043.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 350mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 350 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3422.0045.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 500mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 0034.5623.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 4A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 0034.5717.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FTT 2.5A FUSE | 0In Stock | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 35 A | 5 mm x 20 mm | Reel | |||||||||
Mfr: 3410.0027.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 500mA | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel |