Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||||
Mfr: 3403.0171.24 TTI: 3403.0171.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0168.24 TTI: 3403.0168.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3403.0158.24 TTI: 3403.0158.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | Fuses | Fast Blow | 800 mA | 250 VAC | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3403.0166.11 TTI: 3403.0166.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 0034.5609.11 TTI: 0034.5609.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 160mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3403.0277.23 TTI: 3403.0277.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 225 mOhms | |||||
Mfr: 3403.0167.24 TTI: 3403.0167.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3413.0216.24 TTI: 3413.0216.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 51 mOhms | |||||||
Mfr: 3403.0155.11 TTI: 3403.0155.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 80mA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 250 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2710.22 TTI: 0001.2710.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 4A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VAC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 32 mOhms | |||||||
0In Stock | Fuses | Fast Blow | 8 A | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | |||||||||
0In Stock | Fuses | Fast Blow | 10 A | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||||
Mfr: 3403.0279.23 TTI: 3403.0279.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 3.15A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 45 mOhms | |||||
Mfr: 0001.2707.11 TTI: 0001.2707.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 2A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.2421.22 TTI: 3404.2421.22 Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 3.15A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk |