Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0158.24 TTI: 3403.0158.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | Fuses | Fast Blow | 800 mA | 250 VAC | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3403.0166.11 TTI: 3403.0166.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 0034.5609.11 TTI: 0034.5609.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 160mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3403.0277.23 TTI: 3403.0277.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 7010.9523.03 TTI: 7010.9523.03 Schurter Availability: 0In StockSurface Mount Fuses MKT SURFACE MNT FUSE 15A | 0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2.54 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3403.0173.11 TTI: 3403.0173.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT 250 FUSE 5A T | Not Available Online | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.0006.11 TTI: 3404.0006.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 250mA | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Bulk | 12.5 mOhms | |||||
0In Stock4.500 On Order Expected 23-Nov-26 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | - 55 C | + 125 C | Reel | 710 mOhms | |||||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 32 VDC | - 55 C | + 125 C | Reel | 1.82 mOhms | |||||||||
Mfr: 3403.0280.11 TTI: 3403.0280.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 115 mOhms | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 60 A | 32 VDC | - 55 C | + 125 C | Reel | 1.5 mOhms | |||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 70 A | 50 VDC | - 55 C | + 125 C | Reel | 1.03 mOhms | |||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | - 55 C | + 125 C | Reel | 880 uOhms | |||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 98.7 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 63 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | Bulk | ||||||||
Mfr: 3404.2419.11 TTI: 3404.2419.11 Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel |