Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 32 VDC | - 55 C | + 125 C | Reel | 1.82 mOhms | |||||||||
Mfr: 3403.0280.11 TTI: 3403.0280.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.0121.22 TTI: 3404.0121.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 125 5A T | Not Available Online | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2418.11 TTI: 3404.2418.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.6A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 32 VDC | - 55 C | + 125 C | Reel | 1.82 mOhms | |||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 80 A | 50 VDC | - 55 C | + 125 C | Reel | 880 mOhms | |||||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Bulk | 37.5 mOhms | |||||
Mfr: 3404.2420.22 TTI: 3404.2420.22 Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 0001.2709.11 TTI: 0001.2709.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 3.15A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2714.22 TTI: 0001.2714.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 10A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | Surface Mount Fuses | Fast Blow | 90 A | 50 VDC | - 55 C | + 125 C | Reel | 770 mOhms | |||||||||
Mfr: 3413.0327.22 TTI: 3413.0327.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 6.7 mOhms | ||||
Mfr: 3403.0278.11 TTI: 3403.0278.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2.5A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 98.7 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 63 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | Bulk | ||||||||
Mfr: 3404.2419.11 TTI: 3404.2419.11 Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0222.22 TTI: 3413.0222.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 4A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 12.5 mOhms | ||||
Mfr: 3402.0040.11 TTI: 3402.0040.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 10A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | Surface Mount Fuses | Fast Blow | 60 A | 32 VDC | - 55 C | + 125 C | Reel | 1.5 mOhms | |||||||||
Mfr: 3422.0048.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.15A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0046.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 750mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0043.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 350mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 350 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 630mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk |